PFUF.075.2 | SCHURTER
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), PFUF.075.2
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Surface mount fuse, PFUF.075.2, SCHURTER
The surface mount fuse is directly solderable on printed circuit boards.
Applications
- Game console port protection
- PC motherboards
- Cellular phone
Technical specifications
Trigger current | 1.5 A | |
Design | SMD 1210 | |
max. holding current | 750 mA | |
Rated voltage (DC) | 6 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |