DKFP-H22H-063R | SCHURTER
Suppressor choke, 3.9 mH, 6 A, DKFP-H22H-063R
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Fixed inductor, DKFP-H22H-063R, SCHURTER
The DKFP-H22H-063R is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Version | suppressor choke | |
Width | 42 mm | |
DC current | 6 A | |
DC resistance | 46 mΩ | |
Height | 25 mm | |
Inductance | 3.9 mH | |
Length | 43 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85389091 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |