MS-228-4-1-0500 | PIC GmbH
Reed sensor, built-in mounting M8, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, MS-228-4-1-0500
Order No.: 30G4716
EAN: 4099889448948
MPN:
MS-228-4-1-0500
Unit Price (€ / pc.)
6.9496 € *
Available: 537 pcs.
Leadtime: 14 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.1166 €
100 pcs.
5.3550 €
250 pcs.
5.1527 €
1000 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-228-4-1-0500, PIC GmbH
Reedsensor with a diameter of 7.7 mm, length 38 mm, switching current 0.25 A
Technical specifications
Connection | stranded wires | |
Version | reed sensor | |
diameter | 7.7 mm | |
Length | 38 mm | |
Assembly | built-in mounting M8 | |
Latching switching function | 1 Form C (NO/NC) | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |