MS-226M-3-1-0500 | PIC GmbH
Reed sensor, built-in mounting M6, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-226M-3-1-0500
Order No.: 30G4719
EAN: 4099889448979
MPN:
MS-226M-3-1-0500
Unit Price (€ / pc.)
9.2820 € *
Available: 142 pcs.
Leadtime: 7 Weeks **
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
10 pcs.
8.1634 €
100 pcs.
7.1638 €
250 pcs.
6.8901 €
1000 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reedsensor, MS-226M-3-1-0500, PIC GmbH
Reedsensor with a diameter of 6 mm, length 38 mm, switching current 1 A
Technical specifications
Connection | stranded wires | |
Version | reed sensor | |
diameter | 6 mm | |
Length | 38 mm | |
Assembly | built-in mounting M6 | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1 A | |
Contact resistance | 650 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |