50.054 | Kendrion Kuhnke
Reducing nipple, brass, for threaded connection G 1/4 to M5, 50.054
Order No.: 63G460
EAN: 4099891493011
MPN:
50.054
Unit Price (€ / pc.)
8.2229 € *
Available: 7 pcs.
Leadtime: 8 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.2233 €
100 pcs.
6.3427 €
250 pcs.
6.0928 €
1000 pcs.
5.7001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing nipples, G 1/4 to M 5, type 50.054.
Type: 50.054, reducing nipple, brass
Technical specifications
Suitable for | threaded connection G 1/4 to M5 | |
Thread size | M5 | |
Material | brass | |
Accessory Type | reducing nipple |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |