B65807J0000R030 | EPCOS

RM core, N30, 4300 nH, -20/+30 %, inner Ø 12.4 mm, (L x W x H) 17.9 x 8.2 x 12.5 mm, B65807J0000R030

Order No.: 82D752
EAN: 4099889053173
MPN:
B65807J0000R030
B65807JR30
Series: B658x
EPCOS
B65807J0000R030 EPCOS Ferrite cores Image 1
B65807J0000R030 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.8921 €

Without air gap, type B65807

according to 62317-4. Made of silicon ferrite materials

Design: type C with center hole, type N with threaded sleeve, type J without center hole

Technical attributes (type, AL value, material):

B65807JR30, 4300 nH, N30

Technical specifications
AL value 4300 nH
Width 8.2 mm
Height 12.5 mm
Inner diameter 12.4 mm
Core shape RM
Length 17.9 mm
Air gap no air gap
Material N30
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes