6425.4131 | Marquardt
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, illuminated, green, actuator (white, L 4.3 mm), 0.7 N, THT
Keyswitches, type Marquardt 6425.
Square keycap with circular, slightly concave surface without labeling, no LED (retrofitting of LED possible); Design: single-pole NO contact. 16 or 19 mm pitch. Breaking capacity: 28 V/100 mA. Contact resistance (new condition): max. 250 mohm. Bounce: less than 5.0 ms. Switching force: 0.7 N. Total travel: 1.6 mm. Ambient temperatures: –20 to +70 °C. Contacts: Au. Connections: tinned. Housing: PBTP. Grid: 5.08 mm. Frame cutout: 13.55 x 13.55 mm. Panel thickness: 1.2 mm. The key module is delivered without keycap.
Keyswitches with integrated LED, type 6425.
Note: current to the integrated LED must be limited to max. 20 mA.
Type: 6425.4131, keyswitch for 16-mm pitch, LED green
Connection | THT | |
illuminated | Yes | |
actuating force | 0.7 N | |
Width | 14.4 mm | |
Actuator colour | white | |
Farbe der Beleuchtung | green | |
Height | 10.7 mm | |
Contact material | gold-plated | |
Length | 14.8 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 100 mA/28 V | |
actuator length | 4.3 m |
Country of origin | CH |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |