5000.0101 | Marquardt

Pushbutton, 1 pole, gray, unlit , 4 (2) A/250 VAC, mounting Ø 16 mm, IP40, 5000.0101

Order No.: 12G2654
EAN: 4099889189636
MPN:
5000.0101
Series: 5000
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 2,131 pcs.
Leadtime: 10 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.2364 €
250 pcs.
3.7128 €
500 pcs.
3.5581 €
1000 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switches series 5000, type Marquardt 5000.

Single-pole, NO contact; Housing color: black. Contact rating: 4.0 (2.0) A/250 VAC. Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Insulation resistance: to EN 61058 with reinforced or double insulation. Connection type: 2.8 x 0.8 mm tab terminals. Contact pitch: min. 3.0 mm. Pretravel: max. 2.0 ±0.4 mm. Switch travel: 4.0 mm. Housing and actuator material: PA, glass fiber-reinforced. Contacts: silver. Connections: silver-plated. Combustibility: UL 94 V-2. Installation: snap-on mount for panel thickness from 1.4 to 1.7 mm. Ambient temperatures: –20 to +55 °C (connection side to +85 °C). Test logo: ENEC, UL, CSA.

Technical attributes (type, actuator color): 5000.0101, gray

Technical specifications
Connection plug-in connection
Design round
Printed No
illuminated No
Installation diameter 16 mm
Actuator colour gray
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 4 (2) A/250 VAC
Protection class IP40
Vandal-proof No
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Carton with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Actuator colour
Connection
Design
Latching switching function
contact surface
Pin number
illuminated
Installation diameter
Wall thickness
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Actuator colour
Connection
Design
Latching switching function
contact surface
Pin number
illuminated
Installation diameter
Wall thickness
Pushbutton, 1 pole, black, unlit , 4 (2) A/250 VAC, mounting Ø 16 mm, IP40, 5000.0104
Order No.:
 12G2658
Manufacturer:
 Marquardt
Manufacturer SKU:
 5000.0104
Available: 34 pcs. Leadtime: 10 Weeks ** Next delivery: 250 pcs. on 2024-06-25
Total Price: 3.69 € *
1 pcs.
3.6890 €
10 pcs.
3.2487 €
250 pcs.
2.8441 €
500 pcs.
2.7370 €
1000 pcs.
2.6180 €
4 (2) A/250 VAC
black
plug-in connection
round
groping
silver-plated
1 pole
No
16 mm