1.30.270.071/2600 | RAFI

Pushbutton, illuminable, groping, waistband square, blue, front ring silver, mounting Ø 22.3 mm, 1.30.270.071/2600

Order No.: 12G9252
EAN: 4099889250510
MPN:
1.30.270.071/2600
Series: RAFIX 22 FS+
RAFI
default L
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Pushbutton series RAFIX 22FS+

Type: 1.30.270.071/2600

Version: illuminated

Color: blue

Function: momentary

Actuator: colored, translucent

Actuator flush with bezel, direct action to the contact block. Metallic bezel. Mounting: threaded ring. Panel cut-out: 22.3 mm. Degree of protection: IP 65. Operating temperatures: - 25 to +70 °C. Pushbutton travel: 4.0 mm.

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame square
Installation diameter 22.3 mm
Installation height 9.85 mm
Installation depth 9.2 mm
Actuator colour blue
Front ring colour silver
Contact function groping
Protection class IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G8478

Manufacturer SKU:

 5.05.800.062/0000

 

Available: 29 pcs. Leadtime: 7 Weeks **
5.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
Variations
Actuator colour
Version
Contact function
can be illuminated
Type of mounting
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Version
Contact function
can be illuminated
Type of mounting
Front ring colour
Collar shape of the front frame
Installation diameter
Installation depth