KDH3AEA2GBB | ZF Switches and Sensors
Rocker switch, green, 2 pole, On-Off, off switch, 16 A/125 VAC, 10 A/250 VAC, IP65, illuminated, unprinted
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
10 pcs.
4.2483 €
100 pcs.
3.7247 €
250 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rocker switches, type Cherry KDH3.
Double-pole; Breaking power: 16 A/ 125 VAC, 10 A/ 250 VAC. Dielectric strength: 1500 VAC. Contact resistance: max. 0,05 ohm. Termination: 4.8 mm push-in connection. Degree of protection: IP 56. Certifications: VDE, UL. Ambient temperatures: max. +85 °C.
Technical attributes (type, switching function, color, version): KDH3AEA2GBB, ON-OFF, green, illuminated
Technical specifications
Connection | plug-in connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19 mm | |
Actuator colour | green | |
contact surface | silver-plated | |
Pin number | 2 pole | |
Latching switching function | off switch | |
Breaking capacity | 16 A/125 VAC, 10 A/250 VAC | |
Shift position | On-Off | |
Protection class | IP65 | |
Wall thickness | 0.75 to 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |