18485 | DYMO
Labelling tape cartridge, 9 mm, tape silver, font black, 5.5 m, 18485
Order No.: 07L676
EAN: 0071701184856
MPN:
18485
S0718170
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Labeling tape cartridge, 18485, DYMO
Metallized 9 mm permanent polyester tape for use with Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.
Technical specifications
Band color | silver | |
Width | 9 mm | |
Suitable for | Dymo label markers | |
Length | 5.5 m | |
Material | polyester | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |