18432 | DYMO
Labelling tape cartridge, 12 mm, tape yellow, font black, 5.5 m, 18432
Order No.: 07L610
EAN: 0071701184320
MPN:
18432
S0718450
Unit Price (€ / pc.)
27.0963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0963 €
5 pcs.
25.4660 €
15 pcs.
24.4902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labeling tape cartridge, 18432, DYMO
Yellow 12 mm permanent vinyl tape for use with Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000 and ILP-219 label printers. Also suitable for use in 3M PL100, PL200, PL300 and Tyco T107M machines.
Technical specifications
Band color | yellow | |
Width | 12 mm | |
Suitable for | Dymo label markers | |
Length | 5.5 m | |
Material | vinyl | |
Font color | black |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |