NLD29W902550500 | Signal Lamps, Indicators, Arrays
LED signal light, 12 V (AC), 12 V (DC), green, 1.4 cd, Mounting Ø 8 mm, LED number: 1, NLD29W902550500
No longer in assortment
LED signal lamps and 500 mm stranded hook-up wires, type NLD29W.
Panel-mount diameter: 8.0 mm, visible in sunlight, high-gloss chrome-plated, for DC and AC voltage. Rated current (AC/DC): 9.0/17 mA. Degree of protection (EN 60529): IP 67. Ambient temperatures: –20 to +60 °C.
With inner reflector.
Front-panel thickness: max. 6.5 mm.
Technical attributes (rated voltage (±10 %), color, luminous intensity, wavelength): 12 V AC/DC, green, 1400 mcd, 525 nm
Connection | stranded wires | |
Number of LEDs | 1 | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 1.4 cd | |
Assembly | central Mounting | |
Rated voltage (AC) | 12 V | |
Rated voltage (DC) | 12 V | |
Rated current | 17 mA |
Country of origin | DE |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |