BK0701184 | ESD PROTECT
Pink Polybag LDPE
Order No.: 03L2846
EAN: 4099891438296
MPN:
BK0701184
Unit Price (€ / pck.)
17.7786 € *
Available: 2 pck.
Leadtime: 7 Weeks **
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pck.
17.7786 €
5 pck.
16.0055 €
10 pck.
14.2205 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD packaging bags, BK0701184, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 200 mm x 255 mm, dissipative, zip closure
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 200 mm | |
Length | 255 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |