BK0701177 | ESD PROTECT
Pink Polybag LDPE, BK0701177
Order No.: 03L2843
EAN: 4099891438265
MPN:
BK0701177
Unit Price (€ / pck.)
7.6398 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pck.
7.6398 €
10 pck.
6.7354 €
50 pck.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD packaging bags, BK0701177, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 125 mm x 200 mm, dissipative, zip-closure
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 125 mm | |
Length | 200 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |