BK0701197 | ESD PROTECT
Pink Polybag LDPE, BK0701197
Order No.: 03L2841
EAN: 4099891438241
MPN:
BK0701197
Unit Price (€ / pck.)
11.9595 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pck.
11.9595 €
10 pck.
10.5315 €
50 pck.
9.8056 €
150 pck.
9.3772 €
500 pck.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD packaging bags, BK0701197, ESD PROTECT
Features
- ESD-Protect packaging bag Pink Polybag 75 mm x 125 mm, dissipative, zip-closure
- Complies with IEC 61340-5-1 and RoHS
- Film thickness: 0.08 mm, pink, transparent
- Surface resistance: Rs=10E10
Technical specifications
Width | 75 mm | |
Length | 125 mm | |
Lock type | zipp |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |