BK0701183 | ESD PROTECT
Pink Polybag LDPE, BK0701183
Order No.: 03L2835
EAN: 4099891438180
MPN:
BK0701183
Unit Price (€ / pck.)
9.5557 € *
Available: 2 pck.
Leadtime: 1 Week **
Technical specifications
Width | 255 mm | |
Length | 200 mm | |
Lock type | weldable |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |