0 464 190 | Hengstler

Panel-mount pulse counter

Order No.: 30K3702
EAN: 4099891454852
MPN:
0 464 190
Hengstler
default L
Image may differ
Unit Price (€ / pc.)
131.3998 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
131.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.3998 €

Panel pulse counters Hengstler 464 190, 230 VAC, zero reset button

6-digit, with zero reset button. Plug-in counter for any system configuration. Digit height: 2.0 x 4.0 mm. Connections: 9.3 x 1.6 mm round pins. Sampling rate: 25 pps in DC voltage counter mode and 10 pps in AC voltage counter mode. The specified voltage represents the operating voltage. Counter dimensions: 25 x 50 mm. .


Technical specifications
Pulse duration 50 ms
Assembly built-in mounting
Voltage 230 VAC
Counting frequency 10 Hz
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Junction box, 1 405 464
Image may differ

Order No.:

 30K3705

Manufacturer SKU:

 1 405 464

 

Available: 0 pcs. Leadtime: 1 Week **
17.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2312 €
Variations
Counting frequency
Pulse duration
Width
Assembly
Height
Voltage
Connection
Installation depth
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Counting frequency
Pulse duration
Width
Assembly
Height
Voltage
Connection
Installation depth
Degree of protection (IP)
Panel-mount pulse counter
Order No.:
 30K3700
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 464 165
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 131.40 € *
1 pcs.
131.3998 €
25 Hz
200 ms
25 mm
built-in mounting
50 mm
230 VAC
round pin
66 mm
IP40
Panel-mount pulse counter
Order No.:
 30K3702
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 464 190
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 131.40 € *
1 pcs.
131.3998 €
10 Hz
50 ms
built-in mounting
230 VAC