1654866 | Phoenix Contact
SCRJ plug, PCF, multimode, copper alloy, black, 1654866
Unit Price (€ / pc.)
112.8834 € *
Available: 0 pcs.
Leadtime: On Request **
SC-RJ connector, 1654866, Phoenix Contact
SC-RJ fiber optic connector, IP20, Duplex, With fast connection technology, For PCF fiber 200/230 µm, For individual wire diameter 2.9 mm
Features
- Suitable for quick and easy field assembly or repair
- Flexible application, thanks to reusable connector
- Outstanding transmission properties
- Ideal for PCF step-index (SI) fibers
- Compact design, thanks to SC-RJ pin connector pattern
- No bonding or polishing
Technical specifications
Version | SCRJ plug | |
Colour | black | |
Chamfer type | multimode | |
Ferrule | copper alloy | |
Category | PCF | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |