1041840 | Phoenix Contact
Socket, 1041840
Unit Price (€ / pc.)
39.9721 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Fiber optic coupling, 1041840, Phoenix Contact
Fiber optic coupling, degree of protection: IP20, material: plastic, connection method: coupling, cable outlet: straight.
Technical specifications
Version | socket | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |