PXPPVC08RAF04ACL010PVC | BULGIN
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 1 m, PVC, black, 3 A, PXPPVC08RAF04ACL010PVC
Unit Price (€ / pc.)
27.8817 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
M8 Right Angled Female, PXPPVC08RAF04ACL010PVC, Bulgin
PXPPVC08RAF04ACL010PVC is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Flex Body
- 4 Contacts
- Angled cable connectors
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 3 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |