PXPTPU08RAF03ACL010PUR | BULGIN
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 1 m, PUR, black, 3 A, PXPTPU08RAF03ACL010PUR
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
M8 Right Angled Female, PXPTPU08RAF03ACL010PUR, Bulgin
PXPTPU08RAF03ACL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Flex Body
- 3 Contacts
- Angled cable connectors
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 3 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |