0035.1361 | SCHURTER
LED signal light, green, 10 mcd, Mounting Ø 5 mm, pitch 2.5 mm, LED number: 1, 0035.1361
Unit Price (€ / pc.)
1.3566 € *
Available: 80 pcs.
Leadtime: 12 Weeks **
Signal lamps with duo LED series SRL, type Schurter 0035.
Diode diameter: 3.0 mm, for PCB mounting. Ambient temperatures: –25 to +85 °C. On-state voltage at 10 mA: red 1.6 V, green 2.0 V. On-state current: max. 45 mA. Diodes in thermoplastic housing. The housing is also available without diode.
Type: 0035.1361, green
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 3 mm | |
Installation diameter | 5 mm | |
Farbe der Beleuchtung | green | |
Luminous intensity | 0.01 cd | |
Assembly | Front/PCB mounting | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85414100 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |