QS101XXW24 | APEM
LED signal light, 24 V (DC), white, 1.6 cd, Mounting Ø 10 mm, LED number: 1, QS101XXW24
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
100 pcs.
3.9151 €
500 pcs.
3.6890 €
1000 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, QS101XXW24, APEM
10 mm White 24VDC LED solder/fast on
Features
- Front panel snap-in mounting requires no additional hardware
- Colored diffused flat lenses
- 2VDC – 220VAC
- Standard intensity diffused LED or high brightness LED for daylight viewing
- Bi-color and Tri-Color (8 and 10mm only) options
Technical specifications
Connection | solder connection | |
Number of LEDs | 1 | |
Installation diameter | 10 mm | |
Farbe der Beleuchtung | white | |
Luminous intensity | 1.6 cd | |
Assembly | snap-in | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |