Q16F1CXXW24E | APEM
LED signal light, 24 V (DC), white, 150 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16F1CXXW24E
Unit Price (€ / pc.)
9.2939 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.29 € *
Price list
Quantity
Price per unit*
100 pcs.
9.2939 €
500 pcs.
8.6632 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, Q16F1CXXW24E, APEM
LED indicators with the installation diameter of 16 mm. Integrated Ø 10 mm LED, 2VDC to 220VAC, with metal or plastic socket, as well as options for flashing, permanent or RGB illumination.
Features
- Various connection options (solder lugs, plug connections, solder pins and cable outlets),
- Frame shapes (Promininent, Recessed and Flush),
- Surfaces (chrome, matt chrome, black chrome and gold).
- Also available in Super-Bright, optional sealing up to IP67 according to EN60529
Technical specifications
Connection | solder connection/2.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 16 mm | |
Farbe der Beleuchtung | white | |
Luminous intensity | 0.15 cd | |
Assembly | PCB mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |