829 517 55 | Werma

LED rotating light, Ø 98 mm, blue, 24 VDC, IP65

Order No.: 36M2046
EAN: 4049787020050
MPN:
829 517 55
829.517.55
Series: 829
Werma
default L
Image may differ
Unit Price (€ / pc.)
264.3942 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
264.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.3942 €
Technical specifications
Version Rotating light
diameter 98 mm
Installation diameter 25 mm
Farbe der Beleuchtung blue
Colour blue
Height 200 mm
Rated current 300 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Farbe der Beleuchtung
Colour
Voltage
diameter
Version
Height
Installation diameter
Rated current
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Farbe der Beleuchtung
Colour
Voltage
diameter
Version
Height
Installation diameter
Rated current
Degree of protection (IP)
LED rotating light, Ø 98 mm, yellow, 24 VDC, IP65
Order No.:
 36M2012
Manufacturer:
 Werma
Manufacturer SKU:
 829 317 55
Available: 1 pcs. Leadtime: On Request **
Total Price: 189.14 € *
1 pcs.
189.1386 €
3 pcs.
183.4742 €
10 pcs.
177.1553 €
25 pcs.
172.4310 €
50 pcs.
168.6468 €
yellow
yellow
24 VDC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, blue, 24 VDC, IP65
Order No.:
 36M2046
Manufacturer:
 Werma
Manufacturer SKU:
 829 517 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.39 € *
1 pcs.
264.3942 €
blue
blue
24 VDC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, red, 24 VDC, IP65
Order No.:
 36M1980
Manufacturer:
 Werma
Manufacturer SKU:
 829 117 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 189.14 € *
1 pcs.
189.1386 €
red
red
24 VDC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, green, 115-230 VAC, IP65
Order No.:
 36M2001
Manufacturer:
 Werma
Manufacturer SKU:
 829 217 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 286.11 € *
1 pcs.
286.1117 €
green
green
115-230 VAC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, white, 115-230 VAC, IP65
Order No.:
 36M2032
Manufacturer:
 Werma
Manufacturer SKU:
 829 417 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 286.11 € *
1 pcs.
286.1117 €
white
clear
115-230 VAC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, red, 115-230 VAC, IP65
Order No.:
 36M1981
Manufacturer:
 Werma
Manufacturer SKU:
 829 117 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 213.25 € *
1 pcs.
213.248 €
red
red
115-230 VAC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, blue, 115-230 VAC, IP65
Order No.:
 36M2047
Manufacturer:
 Werma
Manufacturer SKU:
 829 517 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 286.11 € *
1 pcs.
286.1117 €
blue
blue
115-230 VAC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, yellow, 115-230 VAC, IP65
Order No.:
 36M2013
Manufacturer:
 Werma
Manufacturer SKU:
 829 317 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 213.25 € *
1 pcs.
213.248 €
yellow
yellow
115-230 VAC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, green, 24 VDC, IP65
Order No.:
 36M2000
Manufacturer:
 Werma
Manufacturer SKU:
 829 217 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.39 € *
1 pcs.
264.3942 €
green
green
24 VDC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65
LED rotating light, Ø 98 mm, white, 24 VDC, IP65
Order No.:
 36M2031
Manufacturer:
 Werma
Manufacturer SKU:
 829 417 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 264.39 € *
1 pcs.
264.3942 €
white
clear
24 VDC
98 mm
Rotating light
200 mm
25 mm
300 mA
IP65