201 100 68 | Werma
LED permanent light, Ø 58 mm, red, 230 VAC, IP65
Unit Price (€ / pc.)
66.4734 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.47 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4734 €
2 pcs.
63.1652 €
5 pcs.
59.3691 €
10 pcs.
55.2279 €
*incl. VAT plus shipping costs
**Subject to prior sale
Permanent light, 201 100 68, WERMA
LED Permanent beacon 230VAC, red.
Benefits
- LED beacon with life duration up to 100000 hours
- Safe cage clamp technology
- Connection without the need to disassemble the product
Technical Data
- Version: Permanent light
- Degree of protection (IP): IP65
- Color: red
- Voltage rating (AC): 230 V
Technical specifications
Version | LED permanent light | |
diameter | 58 mm | |
Installation diameter | 35.5 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 81 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |