289-547 | WAGO

Transfer module, 25 pole, 2 A, 125 V, 289-547

Order No.: 09H8224
EAN: 4045454362171
MPN:
289-547
Series: 289
WAGO
289-547 WAGO Transfer Modules for Mounting Rail Image 1
289-547 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
75.6126 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
75.61 € *
Price list
Quantity
Price per unit*
1 pcs.
75.6126 €
5 pcs.
70.3052 €
15 pcs.
65.3786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface modules with subminiature-D male connector for TS 35 mounting rails, type 289-.

For mating female connectors with solder terminals, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 2 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 125 V/0.8 kV/2. Connector contacts: gold-plated. Contact resistance: 3.0 mohm. Performance class: 2/200 insertion cycles. Dimensions including the mounting sockets: mounting socket (WxH): 85x34 mm (H measured from top edge of the mounting rail). Terminal color: gray. Wire entrance: perpendicular.

Technical attributes (type, number of poles, grid, dimension L): 289-547, 25-pole, L 72 mm

Technical specifications
Connection Cage clamp connection/Solder conection
Version transfer module
Width 72 mm
Height 34 mm
Length 85 mm
Rated voltage 125 V
Rated current 2 A
Pin number 25 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes