289-457 | WAGO

Transfer module, 25 pole, 1 A, 50 V, 289-457

Order No.: 09H8244
EAN: 4045454413781
MPN:
289-457
Series: 289
WAGO
289-457 WAGO Transfer Modules for Mounting Rail Image 1
289-457 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.21 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2100 €
5 pcs.
65.3072 €
10 pcs.
60.7257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface module for TS 35 mounting rails with subminiature-D female connector, Wago 289-457

For mating male connectors with solder terminals with mounting socket and perpendicular wire entrance from the front.

Number of poles: 25-pole

Clamping range: 0.08 to 2.5 mm²,

Operating voltage: 125 VUC

Rated current: 1 A

Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2

Connector contacts: gold-plated

Contact resistance: 10 mohm

Performance class: 2/200 insertion cycles

Dimensions including the mounting sockets (WxHxL): 63.5x19.0x79 mm (H measured from top edge of the mounting rail)

Terminal color: gray

Technical specifications
Connection Cage clamp connection/Solder conection
Version transfer module
Width 79 mm
Height 19 mm
Length 63.5 mm
Rated voltage 50 V
Rated current 1 A
Pin number 25 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes