289-426 | WAGO

Transfer module, 64 pole, 1 A, 50 V, 289-426

Order No.: 09H8324
EAN: 4045454385071
MPN:
289-426
Series: 289
WAGO
289-426 WAGO Transfer Modules for Mounting Rail Image 1
289-426 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
90.9160 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
90.92 € *
Price list
Quantity
Price per unit*
1 pcs.
90.9160 €
5 pcs.
84.5376 €
15 pcs.
78.6233 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface module for TS 35 mounting rails with DIN 41612 design C connectors

With male connector, vertical insertion, type 289-426

With mounting sockets, cage clamp terminals and wire entrance on the front. For female connectors with solder terminals.

Terminating range: 0.08 to 2.5 mm²,

Operating voltage: 125 VUC

Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97

IEC 60664-1: 50 V/0.8 kV/2

Connector contacts: gold-plated

Contact resistance: 20 mohm

Performance class: 2/400 insertion cycles

Dimensions including the mounting sockets (WxH): 63.5x21.0 mm (H measured from top edge of the mounting rail)

Terminal color: gray

Technical attributes (number of poles, grid, dimension L): 289 - 426, 64 -pole, Length 187 mm

Technical specifications
Connection Cage clamp connection/Solder conection
Version transfer module
Width 187 mm
Height 21 mm
Length 63.5 mm
Rated voltage 50 V
Rated current 1 A
Pin number 64 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes