FLUKE 1664FC | Fluke

Installation tester FLUKE 1664FC, CAT III 500 V, CAT IV 300 V, 20 MΩ to 1 GΩ

Order No.: 24K1058
EAN: 0095969766920
MPN:
FLUKE 1664FC
4547068
Series: Fluke 1660
Fluke
FLUKE 1664FC Fluke Electric Installation and Insulation Testers
Image may differ
Unit Price (€ / pc.)
2,344.30 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
2,344.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,344.30 €

Installation tester, 4547068, Fluke

Fluke 1664 FC Multifunction Installation Tester helps expedite installations. The 1664 FC puts a lot of testing power in your hands to quickly and efficiently test to all local regulations, protect appliances, and share test results in real time over your smartphone.Protect appliances from accidental damage. The Fluke 1664 FC is the only tester with "Insulation PreTest" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment. Auto Test reduces test time. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time. Save time and enhance collaboration. Because the 1664 FC is Fluke Connect®-enabled, you can send test results to your smartphone, save them to the cloud, and share measurements in real time with team members through a ShareLive video call. It's the fastest way to let your team see what you see, and to help you get approvals without leaving the field. Retrieve stored results from anywhere. Fluke Cloud™ storage allows you to retrieve stored results whether you are in the office or in the field to make decisions in real time. You get world-class data protection and you can import the data into Fluke DMS (Data Management Software) to process and generate certificates.

Features

  • Compact, lightweight (less than 1.3 kg) with padded neck-strap to free your hands
  • Rotary dial knob clearly indicates which function is selected, all in one spot with no complex multi-level menus
  • Offers additional high current loop mode for faster measurements than loop tests with non-trip mode for RCDs
  • Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
  • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
  • Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord. No need to change measurement connections
  • Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
  • Offers ring testing so you can select the required input sockets with soft keys and not have to exchange test leads
  • Uses continuity test currents to measure motor windings
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 500 V, CAT IV 300 V
Insulation resistance Max 1 Ω
Insulation resistance Min 20 MΩ
Logistics
Country of origin GB
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes