ES 30 | Block
Inrush current limiters, 16 A, 220-400 VAC, ES 30
Inrush current limiters, type Block ES 30.
For loads with high inrush or startup currents. Rated voltage 220 to 400 V; Frequency range: 50 to 60 Hz. Rated current: max. 16 A. Integrated thermal fuse in the input circuit. Internal resistance: 3.75 ohm. Screw-on or snap-on housing for installation in cabinets. safety class: II. Ambient temperatures: max. +40 °C. Dimensions: W 82, L 88, H 73 mm. Note: The inrush current limiter is not suited for capacitive loads.
Type: ES 30, inrush current limiter
Connection | screw connection | |
Version | Switch-on | |
Assembly | DIN rail | |
Rated current | 16 A | |
Voltage | 220-400 VAC |
Country of origin | DE |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |