PEC11R-4215K-N0024 | Bourns Electronics GmbH
Incremental encoder, 5 V, impulses 24, PEC11R-4215K-N0024
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Incremental encoder, PEC11R-4215K-N0024, Bourns Electronics GmbH
Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 100 Mohm. Rotary rate: max. 60/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.
Type PEC11R-..-N..
With knurled shaft.
Technical attributes (type, detent, dimensions): PEC11R-4215K-N0024, 24, L 15, LB 5.0 mm.
Technical specifications
Version | incremental encoder | |
Voltage | 5 V | |
Pulses per revolution | 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318020 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |