PEC11R-4220F-N0024 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 24, PEC11R-4220F-N0024

Order No.: 18G506
EAN: 4099889450521
MPN:
PEC11R-4220F-N0024
Series: PEC11R
Bourns Electronics GmbH
PEC11R-4220F-N0024 Bourns Electronics GmbH Motion Sensors Image 1
PEC11R-4220F-N0024 Bourns Electronics GmbH Motion Sensors Image 2
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.4994 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Incremental encoder, PEC11R-4220F-N0024, Bourns Electronics GmbH

Output: 2-bit quadrature code. Contact rating: 10 mA at 5.0 VDC. Insulation resistance: 100 Mohm. Rotary rate: max. 60/min. Operating temperatures: -30 to + 70 °C. Degree of protection: IP 40.

Type PEC11R-..-N..

With flattened shaft.

Technical attributes (type, detent, dimensions): PEC11R-4220F-N0024, 24, L20, LB 7.0 mm.

Technical specifications
Version incremental encoder
Voltage 5 V
Pulses per revolution 24
Logistics
Country of origin CN
Customs tariff number 90318020
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes