DHR10X10NI-N4V0-1,0M | MTC
Housing seal, conductive, DHR10X10NI-N4V0-1,0M
Order No.: 49H842
EAN: 4099889562439
MPN:
DHR10X10NI-N4V0-1,0M
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.1408 €
100 pcs.
4.6529 €
250 pcs.
4.1531 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive housing seals, type MTC D.
With non-conductive adhesive tape to UL 94 V-0 for EMC applications.
Housing seal with semicircular profile, type DHR.
Technical attributes (type, surface material, dimensions. Width (A), height (B), adhesive tape width (C/D)): DHR10x10NI-N4V0-1.0m, Cu/Ni, A 10, B 10, C 4.0 mm
Technical specifications
Version | conductive | |
Width | 10 mm | |
Height | 10 mm | |
Accessory Type | housing seal |
Download
Logistics
Country of origin | KR |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |