166-30401 | HellermannTyton
Straight hose fitting, M16, 12 mm, metal, (L) 32.2 mm
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
5 pcs.
5.1170 €
10 pcs.
4.8076 €
25 pcs.
4.4863 €
50 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M16 | |
Length | 32.2 mm | |
max. operating temperature | 300 °C | |
min. operating temperature | -100 °C | |
Nominal width | 12 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |