140680 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 6.8 mm, 109 mm, M8, spiral length 69 mm, steel, DIN 338, 140680
Order No.: 07L8020
EAN: 4000146140680
MPN:
140680
Unit Price (€ / pc.)
5.2003 € *
Available: 22 pcs.
Leadtime: 1 Week **
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.5696 €
100 pcs.
4.0103 €
250 pcs.
3.8437 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 6.8 mm, Sp 69/L 109 mm, M 8
Technical specifications
Version | HSS twist drill | |
diameter | 6.8 mm | |
Thread size | M8 | |
Length | 109 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 69 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |