140500 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 5 mm, 86 mm, M6, spiral length 52 mm, steel, DIN 338, 140500
Order No.: 07L8018
EAN: 4000146140505
MPN:
140500
Unit Price (€ / pc.)
3.6533 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2130 €
100 pcs.
2.8203 €
250 pcs.
2.7013 €
1000 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 5.0 mm, Sp 52/L 86 mm, M 6
Technical specifications
Version | HSS twist drill | |
diameter | 5 mm | |
Thread size | M6 | |
Length | 86 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 52 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |