GB2CB14 | Schneider Electric
Circuit breaker, toggle actuator, 1 pole, 8 A, (W x H x D) 15 x 74 x 67 mm, mounting plate, GB2CB14
Unit Price (€ / pc.)
21.2058 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, GB2CB14, Schneider Electric
TeSys circuit breaker for control circuits, GB2-CB, 8A, 1p, 1d
Technical data
- Energy Limitation Class: 3
- Installation Depth: 74 mm
- Frequency: 60 Hz, 50 Hz
- Width in units of division: 1
- Rated current: 8 A
- Rated voltage: 415 V
Technical specifications
Actuator | toggle actuator | |
Width | 15 mm | |
Permanent current | 8 A | |
Height | 74 mm | |
Assembly | mounting plate | |
Pin number | 1 pole | |
Degree of protection (IP) | IP20 | |
Depth | 67 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |