7985I0525Z | Screws, Threaded Rods
Pan head screw, TX, M5, Ø 10 mm, 25 mm, steel, galvanized, DIN 7985, 7985I0525Z
Order No.: 14H8941
EAN: 4099889497380
MPN:
7985I0525Z
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1607 €
5000 pcs.
0.1297 €
10000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, DIN 7985, galvanized steel, TX drive, type 7985I.
Technical specifications
Version | pan head screw | |
diameter | 10 mm | |
Spindle drive type | TX | |
Thread size | M5 | |
Head shape | Oval-head | |
Length | 25 mm | |
Material | steel, galvanized | |
Standard number | DIN 7985 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |