936200001 | Hirschmann Automation and Control
FO plug, OVK, plastic, black, 936200001
Discontinued
Unit Price (€ / pc.)
4.7243 € *
Available: 84 pcs.
Leadtime: 4 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1412 €
100 pcs.
3.6414 €
250 pcs.
3.5105 €
1000 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
FOC connectors, type Hirschmann OVKS.
For plastic FOCs with outer insulation diameter of 2.2 mm and with strain relief (40 N/m with FOC OKE 1000-B).
Technical attributes (type, color): OVKS 2.2, black
Technical specifications
Version | FO plug | |
Colour | black | |
Ferrule | plastic | |
Category | OVK |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |