238552008599 | Felder
Felder, SAC305/KG3, 100g
Order No.: 11L1359
EAN: 4005796230187
MPN:
238552008599
ISO-Cream Clear Sn96,5Ag3,0Cu0,5, 3-85-450, 0,10 k
Series: ISO-Cream Clear
Unit Price (€ / pc.)
36.1046 € *
Available: 9 pcs.
Next delivery: 3 pcs. on 2024-05-07
Leadtime: 3 Weeks **
Total Price:
36.10 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1046 €
5 pcs.
33.9388 €
15 pcs.
32.6417 €
50 pcs.
31.1899 €
150 pcs.
29.8928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder paste, 238552008599, FELDER
The lead-free SMD-solder paste ISO-Cream ''Clear'' is a homogenous, ready-to-use, odourless mixture made of metal powder, binding agents, solvents and fluxes. It is free of any thixotropic agents, therefore a steady viscosity is guaranteed. This paste has excellent wetting qualities and is also excellent for soldering of difficult solderable surfaces as chem. Ni/Au, chem. Ag or OSP.
Features
- Uncoloured flux residues
- Low flux expansion
- Excellent wetting on all known surfaces
- Low volatiles fractions
- Larger cleaning intervals of the reflow oven
- Real no-clean-quality
- Excellent printing quality
- High stencil time of at least 72 hours
- Flawless soldering results with all common soldering profiles
- Insensitive against environmental influences
- Viscosity stability even during longer printing pauses
Technical specifications
Lead-free | Yes | |
flux | RELO | |
Contents | 100 g | |
alloy | Sn96.5Ag3.0Cu0.5 | |
max. operating temperature | 217 °C | |
Packaging | syringe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|