LM119B2 | SEPA
Fan support frame, LM119B2
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
100 pcs.
5.9024 €
500 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic support brackets for fans, type SEPA LM.
For fans with mounting flange; Material: thermoplastic elastomer (TPE). Hardness: approx. 70° Shore A. Inflammability: UL 94 V-0. Color: black.
Technical attributes (type, fan size, flange width, panel thickness): LM119B2, 119 x 119 mm, 5.0 mm, 1.5 to 2.5 mm
Technical specifications
Suitable for | Fan | |
Accessory Type | Mounting sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |