FM-4 | Richco
Fan mount, design 2, 40 Shore A, FM-4
Unit Price (€ / pc.)
0.1952 € *
Available: 238 pcs.
Leadtime: 6 Weeks **
Anti-vibration fan mounts, type Essentra Components/Richco FM.
For fans with 5.0 mm flange and chassis holes; Flange thickness: (design 1/design 2) 2.0/3.1 mm. Chassis thickness: 1.4 mm. Material: EPDM, black.
Technical attributes (type, design, hardness): FM-4, design 2, 40 Shore A
Technical specifications
Version | 22.2 x 2.3 mm | |
Suitable for | Fan | |
Accessory Type | Fan mount |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |