FBM 10R-NC | Janitza
FIELD BUS MODULE FBM 10R-NC
Unit Price (€ / pc.)
606.90 € *
Available: 0 pcs.
Leadtime: On Request **
Fieldbus module, 1506078, Janitza
Fieldbus module with Modbus RTUSupply voltage 24V DC +/-20%Baud rates: 9600, 38400 BaudPossible bus addresses: 1 to 6310 Relay outputs (normally closed / normally open) 230V AC/ 2A AC3Status indication per output with LED'sTop hat rail mounting TS35Environment temperature: -10°C...+50°C
Technical specifications
Version | field bus module | |
Connector | RS-485 | |
Audio Signal | Yes |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |