FBM 10I | Janitza
FIELD BUS MODULE FBM 10I
Unit Price (€ / pc.)
606.90 € *
Available: 0 pcs.
Leadtime: On Request **
Field bus module, 1506076, Janitza
Fieldbus module with Modbus RTUSupply voltage 24V DC +/-20%Baud rates: 9600, 38400 BaudPossible bus addresses: 1 to 63Digital inputs 24V DC / 5mA DIN rail mounting TS35H x W x D 90 x 88 x 58mmEnvironment temperature: -10°C...+50°C
Technical specifications
Version | field bus module | |
Connector | RS-485 | |
Audio Signal | Yes |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |