1455NHD1601BK | Hammond
Extruded Enclosure - Heat Dissipative
Unit Price (€ / pc.)
51.3961 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.40 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3961 €
10 pcs.
48.8257 €
50 pcs.
43.9586 €
100 pcs.
39.5556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455NHD1601BK, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 110 mm | |
Colour | black | |
Height | 61 mm | |
Length | 160 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |