1455NHD1201 | Hammond
Extruded Enclosure - Heat Dissipative
Unit Price (€ / pc.)
55.1327 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
55.13 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1327 €
10 pcs.
52.3719 €
50 pcs.
47.1359 €
100 pcs.
42.4116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1455NHD1201, Hammond
Features
- Designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Extruded body includes a slide removable “belly” plate - except in smaller sizes “A” through “D”
Technical specifications
Width | 110 mm | |
Colour | transparent | |
Height | 61 mm | |
Length | 120 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |