- Until further notice the Bürklin Elektronik shop on site in Oberhaching is unfortunately closed for customer access. Orders can be placed via mail, telephone and in the online shop and will be sent by mail.
Edge protection profile
Order No.: 12H3558
Manufacturer: Panduit
Manufacturer No.:
GES144F-C
07498360177
EAN: 0074983601776
Amount | Price per metre(s) incl. VAT | Price per metre(s) without VAT |
---|---|---|
1 | €2.7727 | €2.33 |
10 | €2.4752 | €2.08 |
30 | €1.8683 | €1.57 |
in stock 146 metre(s)
metre(s)
Without shipping costs
Added to Your Shopping Cart
Minimum order quantity:
1
Multiple: 1
Multiple: 1
Inform yourself now about product GES144F-C of Panduit at Bürklin Elektronik!
Product specification
Technical features
Manufacturer information
Manufacturer: | Panduit |
Manufacturer number: |
GES144F-C 07498360177 |
Country of origin: | United States |
Customs tariff number: | 39269097 |
Product description
Edge protection profile, type Panduit GES144F-C
Made of PE, plain-colored. Highly flexible. For inside applications.
Wall thickness: 2.5 to 3.7 mm
Dimensions: Width 5.3 mm, Height 5.6 mm
Version: not slotted
Operating temperatures: - 40 to +50 °C
technical documents
Environmentally relevant information
Conformities
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Free (16.01.2020)
REACH Not relevant
RoHS Yes (31.03.2015)
SVHC Free (16.01.2020)
You might also be interested in these products:
Edge protection profile


Order No.: 12H3555 Manufacturer Panduit Manufacturer No. GES36F-C
€1.74
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1
Edge protection profile


Order No.: 12H3556 Manufacturer Panduit Manufacturer No. GES62F-C
€1.81
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1
Edge protection profile


Order No.: 12H3557 Manufacturer Panduit Manufacturer No. GES99F-C
€2.08
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1
Edge protection profile


Order No.: 12H3561 Manufacturer Panduit Manufacturer No. GEE36F-C
€2.16
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1
Edge protection profile


Order No.: 12H3562 Manufacturer Panduit Manufacturer No. GEE62F-C
€2.28
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1
Edge protection profile


Order No.: 12H3563 Manufacturer Panduit Manufacturer No. GEE99F-C
€2.62
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1
Edge protection profile


Order No.: 12H3564 Manufacturer Panduit Manufacturer No. GEE144F-C
€2.96
Incl. VAT but without shipping costs Price per metre(s)
Minimum Order Quantity 1