GES99F-C | Panduit

Edge protection profile, GES99F-C

Order No.: 12H3557
EAN: 0074983601837
MPN:
GES99F-C
07498360183
Panduit
GES99F-C Panduit Edge Protection Profiles Image 1
GES99F-C Panduit Edge Protection Profiles Image 2
Image may differ
Unit Price (€ / mtr.)
3.0345 € *
Available: 235 mtr.
Leadtime: 8 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0345 €
5 mtr.
2.8560 €
30 mtr.
2.6894 €
60 mtr.
2.6299 €
150 mtr.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge protection profile, type Panduit GES99F-C

Made of PE, plain-colored. Highly flexible. For inside applications.

Wall thickness: 1.6 to 2.5 mm

Dimensions: Width 4.3 mm, Height 4.8 mm

Version: slotted

Operating temperatures: - 40 to +50 °C

Technical specifications
Width 4.3 mm
Colour natural
Height 4.7 mm
Material PE
max. operating temperature 50 °C
min. operating temperature -40 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes